Hammond 1591XXBSBK

ABS enclosure, (L x W x H) 112 x 64 x 28 mm, black (RAL 9005), IP54, 1591XXBSBK
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXBSBK.

Master Electronics

Datasheet3 pages10 years ago
Datasheet3 pages6 years ago

Farnell

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ENCLOSURE, FLAME RETARDANT, ABS, BLACK, 4.4 X 2.4 X 1.1 | Hammond Manufacturing 1591XXBFLBK
Black ABS Plastic Multi-Purpose Enclosure with Flanged Lid and Mounting Flanges 113x63x28mm
Hammond1591XXBBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.5X1.22 IN, IP54,1591XX SERIES
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)
Bud IndustriesCU-792-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.05 X 1.8 X 1IN, STYLE E SERIES

Descriptions

Descriptions of Hammond 1591XXBSBK provided by its distributors.

ABS enclosure, (L x W x H) 112 x 64 x 28 mm, black (RAL 9005), IP54, 1591XXBSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,4.4X2.5X1.22 IN, IP54,1591XXS SERIES
ENCLOSURE, MULTIPURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:30.99mm; External Width - Metric:63.3mm; External Depth - Metric:113.8mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 64 / External Depth mm = 113 / External Height mm = 28 / Internal Width mm = 57.65 / Internal Depth mm = 108.15 / Internal Height mm = 27 / Series = 1591 / Weight g = 59

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591XXBSBK.