Hammond 1591XXAFLGY

ABS enclosure, (L x W x H) 100 x 51 x 26 mm, light gray (RAL 7035), IP54, 1591XXAFLGY
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXAFLGY.

Master Electronics

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+35.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1591XXAGY
ABS enclosure, (L x W x H) 100 x 51 x 26 mm, light gray (RAL 7035), IP54, 1591XXAGY
Hammond1551KGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551KGY
Hammond1591ASGY
ABS enclosure, (L x W x H) 100 x 50 x 25 mm, light gray (RAL 7035), IP54, 1591ASGY
Bud IndustriesPI-1902
Electronic Enclosure Dark Gray PI-1902, Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In)
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1903
Electronic Enclosure Dark Gray PI-1903, Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In)

Descriptions

Descriptions of Hammond 1591XXAFLGY provided by its distributors.

ABS enclosure, (L x W x H) 100 x 51 x 26 mm, light gray (RAL 7035), IP54, 1591XXAFLGY
enclosure - plastic 1591XXA FLANGED LID GREY (3.9 x 2 x 0.8) Hammond PN 1591XXAFLGY : UPC [623980582429] Color: Light Gray
ENCLOSURE, MULTIPURPOSE, FLNG LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 26mm; External Width - Metric: 51mm; External Depth - Metric: 100mm; IP Rating: IP54; Body Colour: Grey; NEMA R
Enclosure, Multipurpose, Plastic, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:26Mm; Anchura Externa - Métrico:51Mm; Profundidad Externa - Métrico:100Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Hammond 1591XXAFLGY
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 51.4 / External Depth mm = 20 / External Height mm = 25 / Internal Width mm = 46.15 / Internal Depth mm = 95.65 / Internal Height mm = 21 / Series = 1591 / Weight g = 50

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM