Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591XXAGY

ABS enclosure, (L x W x H) 100 x 51 x 26 mm, light gray (RAL 7035), IP54, 1591XXAGY
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXAGY.

Master Electronics

Datasheet1 page19 years ago
Datasheet1 page10 years ago
Datasheet3 pages6 years ago
Datasheet3 pages1 year ago

Burklin Elektronik

Inventory History

3 month trend:
-19.20%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

ABS enclosure, (L x W x H) 100 x 51 x 26 mm, light gray (RAL 7035), IP54, 1591XXAFLGY
Hammond1591ASGY
ABS enclosure, (L x W x H) 100 x 50 x 25 mm, light gray (RAL 7035), IP54, 1591ASGY
Hammond1591AF2GY
Enclosure Plastic 3.94 x 1.97 x 0.98 Inch Light Gray Bottom Flange Flame Retardant ABS
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903

Descriptions

Descriptions of Hammond 1591XXAGY provided by its distributors.

ABS enclosure, (L x W x H) 100 x 51 x 26 mm, light gray (RAL 7035), IP54, 1591XXAGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,3.9X2X0.92 IN, IP54,1591XX SERIES
BOX, ABS, GREY, 100X51X26.5MM; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.02"; External Height - Metric:26mm; External Width - Imperial:2.01"; External Width - Metric:51mm; External Depth - Imperial:3.94"; External Depth - Metric:100mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011); Body Depth:51mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591XXAGY..