Hammond 1590ZGRP243PL

Inner Mounting Panel, Steel, Galvanized, 15.04 In Length, 9.13 In Width, 1.85 In Height
$ 13.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590ZGRP243PL.

Master Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-22.80%

Supply Chain

Introduction Date2025-03-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bud IndustriesCS-11230-S
Enclosures, Boxes, & Cases Slimcab Mounting Brackets 5.25 x 1 x 1.72 Sand
PANEL, RACK, 19 IN., 7 IN., STEEL, SMOOTH BEIGE, 0.075 IN., 4
Hammond1434-14
BOTTOM PLATE,1444-14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)
Hammond1434-10
BOTTOM PLATE,1444-9 AND 14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)

Descriptions

Descriptions of Hammond 1590ZGRP243PL provided by its distributors.

Inner Mounting Panel, Steel, Galvanized, 15.04 In Length, 9.13 In Width, 1.85 In Height
ENCLOSURE, INNER PANEL, STEEL; Panel Type: Inner Panel; Panel Material: Steel; Body Colour: -; For Use With: FibreGlass Enclosures; External Height - Metric: 382mm; External Width - Metric: 352mm; External Height - Imperial: 15
Panel, Enclosure, 15.04"x13.86", Steel; Material Del Panel:Steel; Color De La Carcaza:-; Para Usar Con:Fiberglass Enclosures; Altura Externa - Imperial:15.04"; Altura Externa - Métrico:382Mm; Anchura Externa - Imperial:13.86" |Hammond 1590ZGRP243PL

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM