Hammond 1590ZGRP234PL

Inner Mounting Panel, Steel, Galvanized, 9.37 in length, 9.13 in Width, 0.02 in Height
$ 11.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590ZGRP234PL.

Master Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+69.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
Hammond1554HPL
INNER PANEL, FITS 1544, 1555 SIZE H & T ENCLOSURE,16 GA. STEEL, W/SCREWS,6.6X4.2"
Hammond1434-14
Chassis Bottom Plate Aluminum Natural 0.04 in. thick 9 in. W x 5 in. D x 2 in. H
Bud IndustriesCS-11230-S
Enclosures, Boxes, & Cases Slimcab Mounting Brackets 5.25 x 1 x 1.72 Sand

Descriptions

Descriptions of Hammond 1590ZGRP234PL provided by its distributors.

Inner Mounting Panel, Steel, Galvanized, 9.37 in length, 9.13 in Width, 0.02 in Height
Panel, Enclosure, 9.37Inx8.19In, Steel; Material Del Panel:Steel; Color De La Carcaza:-; Para Usar Con:1590Zgrp234, 1590Zgrp235 Enclosures; Altura Externa - Imperial:9.37"; Altura Externa - Métrico:238Mm |Hammond 1590ZGRP234PL
ENCLOSURE, INNER PANEL, STEEL; Panel Type: Inner Panel; Panel Material: Steel; Body Colour: -; For Use With: Hammond 1590ZGRP234, 1590ZGRP235 Enclosures; External Height - Metric: 238mm; External Width - Metric: 208mm; Externa

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590ZGRP234PL.