Hammond 1590XFLBK

Enclosure, Flanged Lid, Aluminum, Die Cast, Black, 5.72X4.77X2.06 in, 1590 Series
$ 16.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590XFLBK.

Master Electronics

Datasheet6 pages11 years ago
Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590WXBK
Watertight Die Cast Enclosure 1590 145.2x121.2x56.4mm Die-Cast Aluminium Black IP65
Hammond1590XBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,5.717X4.772X2.241 IN, IP54,1590 SERIES
Hammond1590WXFLBK
1590WXFLBK, Watertight Diecast Enclosure, Flanged Lid, 145 x 121 x 56, Black
Bud IndustriesCU-5234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-4474-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X3.218 IN, ECONOBOX SERIES
Bud IndustriesCU-4234-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590XFLBK provided by its distributors.

ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,5.72X4.77X2.06 IN,1590 SERIES
Hammond 1590XFLBK Diecast Enclosure Flanged Lid Black (145 x 121 x 56mm)
BOX, DIECAST, IP54; Enclosure Type: Instrument; Enclosure Material: Aluminium Alloy; External Height - Metric: 56.4mm; External Width - Metric: 121.2mm; External Depth - Metric: 145.21mm; IP Rating: IP54; Body Colour: Black; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590XFLBK.