Hammond 1590WXFLBK

Aluminum die cast enclosure, (L x W x H) 145 x 121 x 56 mm, black (RAL 9005), IP65, 1590WXFLBK
$ 18.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WXFLBK.

Master Electronics

Datasheet6 pages11 years ago
Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-56.96%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590XBK
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 56 mm, black (RAL 9005), IP54, 1590XBK
Hammond1590WXBK
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 56 mm, black (RAL 9005), IP65, 1590WXBK
Hammond1590XFLBK
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 56 mm, black (RAL 9005), IP54, 1590XFLBK
Bud IndustriesAN-2866-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30X3.94X2.36 IN, NEMA13,AN SERIES
Bud IndustriesANS-3813-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (5.9 X 3.9 X 2 IN)
Bud IndustriesANS-3801-B
Bud Industries ANS-3801-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x1.8 in

Descriptions

Descriptions of Hammond 1590WXFLBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 145 x 121 x 56 mm, black (RAL 9005), IP65, 1590WXFLBK
Hammond 1590WXFLBK Watertight Diecast Enclosure Flanged Lid 145x121x56 Black
enclosure - watertight diecast DIECAST - WATERTIGHT (5.72 x 4.77 x 2.22) Hammond PN 1590WXFLBK : UPC [623980036137] Color: Black
ENCLOSURE, WALL MOUNT, ALUMINUM, BLACK; Enclosure Type:Wall Mount; Enclosure Material:Aluminum; External Height - Metric:56mm; External Width - Metric:121mm; External Depth - Metric:145mm; IP Rating:IP65; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM