Hammond 1590WXBK

Aluminum die cast enclosure, (L x W x H) 145 x 121 x 56 mm, black (RAL 9005), IP65, 1590WXBK
$ 18.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WXBK.

Master Electronics

Datasheet6 pages11 years ago
Datasheet1 page9 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-6.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590XFLBK
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 56 mm, black (RAL 9005), IP54, 1590XFLBK
Hammond1590WXFLBK
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 56 mm, black (RAL 9005), IP65, 1590WXFLBK
Hammond1590XBK
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 56 mm, black (RAL 9005), IP54, 1590XBK
Bud IndustriesAN-2866-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30X3.94X2.36 IN, NEMA13,AN SERIES
Bud IndustriesANS-3813-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (5.9 X 3.9 X 2 IN)
Bud IndustriesCU-5474-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X2.33 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590WXBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 145 x 121 x 56 mm, black (RAL 9005), IP65, 1590WXBK
Watertight Die Cast Enclosure 1590 145.2x121.2x56.4mm Die-Cast Aluminium Black IP65
Enclosure Watertight Diecast 5.72 x 4.77 x 2.22 Inch Black No Mounting Flanges
Hammond 1590WXBK Watertight Diecast Enclosure Black (145 x 121 x 56mm)
enclosure - watertight diecast DIECAST - WATERTIGHT (5.72 x 4.77 x 2.22) Hammond PN 1590WXBK : UPC [623980036069] Color: Black
ENCLOSURE, SMALL, DIECAST ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:56.4mm; External Width - Metric:121.2mm; External Depth - Metric:145.2mm; IP Rating:IP65; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM