Hammond 1590WX

Enclosure Watertight Diecast 5.72 x 4.77 x 2.22 Inch Natural Aluminum No Mounting Flanges
$ 15.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WX.

Master Electronics

Datasheet6 pages11 years ago
Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+38.12%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1590WXFLBK
1590WXFLBK, Watertight Diecast Enclosure, Flanged Lid, 145 x 121 x 56, Black
Hammond1590XBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,5.717X4.772X2.241 IN, IP54,1590 SERIES
Hammond1590WXBK
Watertight Die Cast Enclosure 1590 145.2x121.2x56.4mm Die-Cast Aluminium Black IP65
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-5709
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.78X4.77X2.22 ,NEMA 4X, IP66
Bud IndustriesCN-6709
Bud Industries CN-6709 Die Cast Aluminum Enclosure, Mountable, 6.8x4.8x2.2 in, CN Series

Descriptions

Descriptions of Hammond 1590WX provided by its distributors.

Enclosure Watertight Diecast 5.72 x 4.77 x 2.22 Inch Natural Aluminum No Mounting Flanges
Enclosure, Diecast, Light Duty, Watertight, Flanged Lid, Instrument, 56 Mm, 121 Mm, 145 Mm Rohs Compliant: Yes |Hammond 1590WX
enclosure - watertight diecast DIECAST - WATERTIGHT (5.72 x 4.77 x 2.22) Hammond PN 1590WX : UPC [623980036021] Color: Natural Aluminum
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:145mm; External Width - Metric:121mm; External Depth - Metric:52mm; IP Rating:IP65; Body Colour:Natural

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM