Hammond 1590WGBK

Enclosure, Box-lid, Aluminum, Die Cast, Black, 3.94X1.97X0.99 in, IP65, 1590W Series
$ 12.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WGBK.

Master Electronics

Datasheet6 pages10 years ago
Datasheet1 page9 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

Inventory History

3 month trend:
+85.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590WGFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,3.937X1.969X1.004 IN, IP65,1590W
Hammond1590WGFBK
Enclosure Watertight Diecast 3.94 x 1.97 x 1 Inch Black Flanged Bottom Plate
Hammond1590GBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,3.937X1.969X1.004 IN, IP54,1590 SERIES
Bud IndustriesCU-4123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590WGBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,3.94X1.97X0.99 IN, IP65,1590W SERIES
Enclosure Watertight Diecast 3.94 x 1.97 x 1 Inch Black No Mounting Flanges
enclosure - watertight diecast 1590G WATERPROOF BLACK (3.94 x 1.97 x 1) Hammond PN 1590WGBK : UPC [623980791821] Color: Black
ENCLOSURE, SMALL, DIECAST ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:25.5mm; External Width - Metric:50mm; External Depth - Metric:100mm; IP Rating:IP65; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WGBK.