Bud Industries CU-4123-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 3.625X1.5X1.218 in, Econobox Series
$ 14.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4123-B.

Sager Electronics

Datasheet1 page16 years ago
Datasheet1 page21 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.32%

Related Parts

Bud IndustriesCU-5123-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Hammond1590ABK
Aluminum die cast enclosure, (L x W x H) 92 x 39 x 27 mm, black (RAL 9005), IP54, 1590ABK
Hammond1590AFLBK
Aluminum die cast enclosure, (L x W x H) 93 x 39 x 31 mm, black (RAL 9005), IP54, 1590AFLBK
Hammond1455D801
Clear Anodized Aluminum Wall Mount Extruded Enclosure / BOX ALUM NATURAL 3.15"L X 1.67"W
Bud IndustriesAN-1300-AB
Bud Industries AN-1300-AB Aluminum Enclosure, Black, 3.5x1.4x1.2 in, AN-A Series
Bud IndustriesAN-2850-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 3.54 X 1.42 X 1.18, AN-A SERIES

Descriptions

Descriptions of Bud Industries CU-4123-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud Industries CU-4123-B Die Cast Box, Bracket, Aluminum, 3.6x1.2x1.5in, Econobox Series
Grabber Style B Plastic Box HH-3420, Grabber Style B Plastic Box (9.3 X 5.2 X 1.7 In)
CU Series 3.62"X 1.50" 1.21"X 1.06" External Dimension Black Finish Box
BUD Econobox Diecast Aluminum Box with Mounting Bracket (3.6 X 1.2 X 1.5 In) Item Number : CU-4123-B
Die Cast Boxes 3.62 x1.50 x1.21 w/ Mounting Bracket
BOX ALUM BLACK 3.625"L X 1.500"W
Enclosure, Box, Aluminium, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:31Mm; Anchura Externa - Métrico:38Mm; Profundidad Externa - Métrico:92Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro; Peso:9Oz |Bud Industries CU-4123-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4123B