Bud Industries ANS-3807-B

Bud Industries ANS-3807-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x2.6 in
$ 35.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3807-B.

Master Electronics

Datasheet1 page12 years ago

Newark

Inventory History

3 month trend:
+0.95%

Related Parts

Hammond1590WPF
Enclosure Watertight Diecast 6.01 x 3.24 x 1.81 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590WPFBK
Aluminum die cast enclosure, (L x W x H) 153 x 82 x 46 mm, black (RAL 9005), IP65, 1590WPFBK
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesANS-3803-B
Bud Industries ANS-3803-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x2.6 in
Bud IndustriesANS-3813-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (5.9 X 3.9 X 2 IN)
Hammond1590WR1BK
Aluminum die cast enclosure, (L x W x H) 192 x 112 x 61 mm, black (RAL 9005), IP65, 1590WR1BK

Descriptions

Descriptions of Bud Industries ANS-3807-B provided by its distributors.

Bud Industries ANS-3807-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x2.6 in
ENCLOSURE, NEMA4X, IP65,DIE-CAST ALUMINUM, BLACK,7.56LX3.78WX2.64D
Extruded Aluminum Enclosure Black EXN-23362-BK, Extruded Aluminum Enclosure Black (1.6 X 5.8 X 8.2 In)
AluminumENCLosure with EMI/RFI Shieldin
BOX ALUM BLACK 7.559"L X 3.780"W
BOX ALUM BLACK 7.56"L X 3.78"W
Enclosure, Emi/Rfi, Aluminium, Black; Tipo De Envolvente:Emi/Rfi Box; Altura Externa - Métrico:67Mm; Anchura Externa - Métrico:96Mm; Profundidad Externa - Métrico:192Mm; Envolvente, Material:Aluminium Alloy; Color De La Carcaza:Negro |Bud Industries ANS-3807-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3807B