Hammond 1590EEBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 7.882X4.732X3.346 in, IP54, 1590 Series
$ 24.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590EEBK.

Master Electronics

Datasheet6 pages11 years ago
Datasheet1 page15 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-13.59%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1590DEBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.901X4.746X2.532 IN, IP54,1590 SERIES
Hammond1590WEEBK
Watertight Die Cast Enclosure 1590 200.2x120.2x84.5mm Die-Cast Aluminium Black IP65
Hammond1590WDEBK
Hammond 1590WDEBK Watertight Diecast Enclosure 200 x 120 x 60 Black
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesCU-4347-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X3.218 IN, ECONOBOX SERIES
Bud IndustriesAN-2866-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30 X 3.94 X 2.36, AN-A SERIES

Descriptions

Descriptions of Hammond 1590EEBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.882X4.732X3.346 IN, IP54,1590 SERIES
Die Cast Enclosure 1590 200.2x120.2x84.5mm Die-Cast Aluminium Black IP54
enclosure - diecast PAINTED ENCL.. 200X120 X84 (7.88 x 4.73 x 3.33) Hammond PN 1590EEBK : UPC [623980023175] Color: Black
ENCLOSURE, DIECAST; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:3.31"; External Height - Metric:84mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:7.87"; External Depth - Metric:200mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)
Enclosure, Instrument, Aluminium Alloy; Tipo De Envolvente:Instrument; Altura Externa - Métrico:200Mm; Anchura Externa - Métrico:120Mm; Profundidad Externa - Métrico:84Mm; Envolvente, Material:Aluminium Alloy; Ip:Ip54 |Hammond 1590EEBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590EEBK.