Hammond 1590WDDFLBK

Hammond 1590WDDFLBK Watertight Diecast Enclosure Flange Lid 187.5x119.5x37 Black
$ 24.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WDDFLBK.

Master Electronics

Datasheet6 pages11 years ago
Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
-31.88%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590DDBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 33 mm, black (RAL 9005), IP54, 1590DDBK
Hammond1590DDFLBK
Die Cast Enclosure Flanged Lid 1590 217x120x37mm Die-Cast Aluminium Alloy Black IP54
Hammond1590WDDBK
Enclosure Watertight Diecast 7.4 x 4.72 x 1.46 Inch Black No Mounting Flanges
Bud IndustriesANS-3821-B
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN
Bud IndustriesANS-3813-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (5.9 X 3.9 X 2 IN)
Bud IndustriesANS-3805-B
Bud Industries ANS-3805-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x1.8 in

Descriptions

Descriptions of Hammond 1590WDDFLBK provided by its distributors.

Hammond 1590WDDFLBK Watertight Diecast Enclosure Flange Lid 187.5x119.5x37 Black
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,7.319X4.705X1.456 IN, IP65,1590W
enclosure - watertight diecast 1590DD W-PROOF FLNGD LID BLACK (7.4 x 4.72 x 1.46) Hammond PN 1590WDDFLBK : UPC [623980677590] Color: Black
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.46"; External Height - Metric:37mm; External Width - Imperial:4.7"; External Width - Metric:119.5mm; External Depth - Imperial:7.38"; External Depth - Metric:187.5mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WDDFLBK..