Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WDDBK

Enclosure Watertight Diecast 7.4 x 4.72 x 1.46 Inch Black No Mounting Flanges
$ 23.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WDDBK.

TME

Datasheet1 page19 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-33.77%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WDDFBK
Hammond 1590WDDFBK Watertight Diecast Enclosure Flange Base 187.5x119.5x37 Black
Hammond 1590WDDFLBK Watertight Diecast Enclosure Flange Lid 187.5x119.5x37 Black
Hammond1590DDFBK
Hammond 1590DDFBK Diecast Enclosure Flanged Base Black (187.5 x 119.5 x 37mm)
Bud IndustriesANS-3813-B
Enclosure, Emi/Rfi, Aluminium, Black; En |Bud Industries ANS-3813-B
Bud IndustriesANS-3817-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (7.9 X 5.9 X 2 IN)
Bud IndustriesANS-3821-B
ENCLOSURE, NEMA4X, IP67,DIECAST ALUM, EMI/RFI, RECESSEDLID, NATURAL,7.87X5.91X1.1,AN

Descriptions

Descriptions of Hammond 1590WDDBK provided by its distributors.

Enclosure Watertight Diecast 7.4 x 4.72 x 1.46 Inch Black No Mounting Flanges
Hammond 1590WDDBK Watertight Diecast Enclosure Black (187.5 x 119.5 x 37mm)
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,7.4X4.7X1.46 IN, IP65,1590W SERIES
enclosure - watertight diecast 1590DD WATERPROOF PAINTED BLAC (7.4 x 4.72 x 1.46) Hammond PN 1590WDDBK : UPC [623980676982] Color: Black
BOX, D/CAST IP65 188X119X37; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:7.4"; External Height - Metric:188mm; External Width - Imperial:4.69"; External Width - Metric:119mm; External Depth - Imperial:1.46"; External Depth - Metric:37mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WDDBK..