Hammond 1590QFBK

Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, black (RAL 9005), IP54, 1590QFBK
$ 22.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590QFBK.

Master Electronics

Datasheet6 pages10 years ago
Datasheet1 page9 years ago

Electro Sonic

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+340%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590QFLBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, black (RAL 9005), IP54, 1590QFLBK
Hammond1590QBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, black (RAL 9005), IP54, 1590QBK
Hammond1590WQFBK
Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, black (RAL 9005), IP65, 1590WQFBK
Bud IndustriesEXT-9168
Bud Industries EXT-9168 Extruded Enclosure, Aluminum, Panels, 1.1x5.7x3.9 in, EXT Series
Bud IndustriesCU-4473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-5473-B
Enclosure, Box, Aluminium, Black; Enclosure Type:Small; |Bud Industries CU-5473-B

Descriptions

Descriptions of Hammond 1590QFBK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 120 x 120 x 34 mm, black (RAL 9005), IP54, 1590QFBK
Diecast Enclosure with Flanged Base 1590 120x120x35.5mm Die-Cast Aluminium Black IP54
HAMMOND 1590QFBK Enclosure, Instrument, 34 mm, 120 mm, 120 mm, Aluminium, Black
Enclosure Diecast 4.72 x 4.72 x 1.34 Inch Black Standard Flanged Bottom Plate
Hammond 1590QFBK Diecast Enclosure Flanged Base Black 120 x 120 x 34mm
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.34"; External Height - Metric:34mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590QFBK..