Hammond 1590M

Aluminum die cast enclosure, (L x W x H) 114 x 63 x 31 mm, natural, IP54, 1590M
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590M.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.43%

Supply Chain

Country of OriginUK
Introduction Date2008-03-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Hammond1590BFL
Die-cast aluminum enclosure, (L x W x H) 113 x 60 x 31 mm, natural, IP54, 1590BFL
Hammond1590G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.937X1.969X1.004 IN, IP54,1590 SERIES
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)

Descriptions

Descriptions of Hammond 1590M provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 114 x 63 x 31 mm, natural, IP54, 1590M
Enclosure Diecast 4.48 x 2.49 x 1.06 Inch Natural Aluminum No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,4.48X2.49X1.22 IN, IP54,1590 SERIES
enclosure - diecast DIECAST BOX 4.4X2.4X1.2 C90 (4.48 x 2.49 x 1.06) Hammond PN 1590M : UPC [623980543307] Color: Natural Aluminum
ENCLOSURE, DIECAST; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:1.22"; External Height - Metric:31mm; External Width - Imperial:2.48"; External Width - Metric:63mm; External Depth - Imperial:4.49"; External Depth - Metric:114mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)
Enclosure, Instrument, Aluminium; Tipo De Envolvente:Instrument; Altura Externa - Métrico:31Mm; Anchura Externa - Métrico:63Mm; Profundidad Externa - Métrico:114Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Hammond 1590M

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590M.
  • 1590M..