Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-4347-B

Enclosure, Flanged, Aluminum, Die Cast, Black, 7.39X4.703X3.218 in, Econobox Series
$ 39.123
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4347-B.

Sager Electronics

Datasheet1 page17 years ago
Datasheet1 page21 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-75.61%

Related Parts

Bud IndustriesCU-5347-B
Die Cast Aluminum Enclosure CN-5712, Die Cast Aluminum Enclosure (8.8 X 5.7 X 4.2 In)
Hammond1590DBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 52 mm, black (RAL 9005), IP54, 1590DBK
Hammond1590DFLBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP54, 1590DFLBK
Hammond1590R1BK
Aluminum die cast enclosure, (L x W x H) 192 x 112 x 61 mm, black (RAL 9005), IP54, 1590R1BK
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesCU-4474-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X3.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Bud Industries CU-4347-B provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,7.39X4.703X3.218 IN, ECONOBOX SERIES
Aluminum Enclosure with EMI/RFI Shielding Gasket Black ANS-3817-B, Aluminum Enclosure with EMI/RFI Shielding Gasket Black (7.9 X 5.9 X 2 In)
ENCLOSURE, BOX, ALUMINIUM, BLACK; Enclosure Type: Multipurpose; Enclosure Material: Aluminium; External Height - Metric: 82mm; External Width - Metric: 119mm; External Depth - Metric: 188mm; IP Rating: -; Body Color: Black; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4347B