Hammond 1490MJ16

Steel Sloping Front Pushbutton Enclosure 2 Row Vertical Standard 22.5mm
$ 255.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1490MJ16.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-100%

Related Parts

Hammond1490J16
Steel Sloping Front Pushbutton Enclosure 2 Row Vertical Standard 30.5mm
Hammond1490J12
Steel Sloping Front Pushbutton Enclosure 2 Row Vertical Standard 30.5mm
Hammond1490MJ12
NEMA 12 Pushbutton Consolet 12 Pushbutton x 22.5mm Steel/Gray 11.75 x 8.5 x 9 Inch
Bud IndustriesWA-1541
Portacab Electronic Enclosure WA-1541, Portacab Electronic Enclosure (9 X 8.1 X 12 In)
Bud IndustriesSNB-3732
Bud Industries SNB-3732 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x7.9 in
Bud IndustriesCU-882
Bud Industries CU-882 Utility Cabinet, Steel, 15x9x7 in, CU Utility Series

Descriptions

Descriptions of Hammond 1490MJ16 provided by its distributors.

Steel Sloping Front Pushbutton Enclosure 2 Row Vertical Standard 22.5mm
N12 PB Consolet - 16 PB x 22.5mm - Steel/Gray 16 PB 22MM 11.8X10.8X9 (11.75 x 10.75 x 9) Hammond PN 1490MJ16 : UPC [623980099422]
ENCLOSURE, PUSH BUTTON, STEEL, GRAY; Enclosure Type:Push Button; Enclosure Material:Steel; External Height - Metric:298mm; External Width - Metric:273mm; External Depth - Metric:229mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM