Bud Industries CU-882

Bud Industries CU-882 Utility Cabinet, Steel, 15x9x7 in, CU Utility Series
$ 82.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-882.

element14 APAC

Datasheet1 page23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-48.48%

Related Parts

Hammond1415J
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 15X9X7 IN, 1415 SERIES
Hammond1416K
Enclosure Ventilated Component Case; Steel; HxWxD: 7 x 11 x 7 in.
Hammond1416O
Enclosure Ventilated Component Case; Steel; HxWxD: 10 x 15 x 8 in.
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
Bud IndustriesSNB-3732
Bud Industries SNB-3732 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x7.9 in
Bud IndustriesCU-879
Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series

Descriptions

Descriptions of Bud Industries CU-882 provided by its distributors.

Bud Industries CU-882 Utility Cabinet, Steel, 15x9x7 in, CU Utility Series
LOUVERED STEEL CABINET, DESKTOP/FLANGED, 15 X 9 X 7IN, STEEL UTILITY SERIES
CU Series 8.25 lbs 15.00" X 9.00" X 7.00" Steel Utility Cabinet
Small Metal Cabinets 7X9X15 STEEL
ENCLOSURE, CABINET, STEEL; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 381mm; External Width - Metric: 229mm; External Depth - Metric: 178mm; IP Rating: -; Body Color: Natural; NEMA Rating: -; Weight: 8.25lb

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-882.
  • CU882