Hammond 1488HH9

Control Consolet 12.00 in. H x 12.00 in. W x 9.16 in. D Steel Gray Pedestal or Surface Mount
$ 211.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1488HH9.

Farnell

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Mouser

Inventory History

3 month trend:
-30.08%

Related Parts

Hammond1414PHM8
ENCLOSURE, FLANGED, PANEL, STEEL, 14X12X8 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414PHM8LP
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
HammondC3R12128SC
Screws Junction Box, 12 in H, 8 in D, 12 in W, 3R, Galvanized Steel
Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES
Bud IndustriesSN-3708
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 14 X 12 X 8, NEMA 13, HINGED
Bud IndustriesCU-881
Bud Industries CU-881 Utility Cabinet, Steel, 12x11x8 in, CU Utility Series

Descriptions

Descriptions of Hammond 1488HH9 provided by its distributors.

Control Consolet 12.00 in. H x 12.00 in. W x 9.16 in. D Steel Gray Pedestal or Surface Mount
N12 Consolet - 12 x 12 x 9.15 - Steel/Gray N12 SLP FRNT CNSL12X12X9.15 (12 x 12 x 9.16) Hammond PN 1488HH9 : UPC [623980467306]
Enclosure, Instrument, Steel, Grey; Tipo De Envolvente:Instrument; Altura Externa - Métrico:233Mm; Anchura Externa - Métrico:313Mm; Profundidad Externa - Métrico:313Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Ip54 |Hammond 1488HH9

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM