Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-881

Bud Industries CU-881 Utility Cabinet, Steel, 12x11x8 in, CU Utility Series
$ 87.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-881.

Master Electronics

Datasheet1 page23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-45.10%

Related Parts

HammondCS12128
ENCLOSURE, JUNCTION BOX, MILD STEEL, 12X8X12, NEMA 1, NO KNOCKOUTS
HammondC3R12128SC
Screws Junction Box, 12 in H, 8 in D, 12 in W, 3R, Galvanized Steel
HammondCSKO12128
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, NEMA 1
Bud IndustriesCU-880
Bud Industries CU-880 Utility Cabinet, Steel, 10x10x8 in, CU Utility Series
Bud IndustriesWA-1541
Portacab Electronic Enclosure WA-1541, Portacab Electronic Enclosure (9 X 8.1 X 12 In)
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED

Descriptions

Descriptions of Bud Industries CU-881 provided by its distributors.

Bud Industries CU-881 Utility Cabinet, Steel, 12x11x8 in, CU Utility Series
NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door NBF-32230, NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door (17.7 X 13.8 X 8 In)
ENCLOSURE, CABINET, STEEL; Enclosure Typ; ENCLOSURE, CABINET, STEEL; Enclosure Type:Cabinet; Enclosure Material:Steel; Body Color:Unfinished; External Height - Imperial:12"; External Width - Imperial:11"; External Depth - Imperial:8"; Enclosure Type:Cabinet

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-881.
  • CU881