Hammond 1488EL7

Control Consolet 8.00 in. H x 20.00 in. W x 7.16 in. D Steel Gray Pedestal or Surface Mount
$ 216.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1488EL7.

Master Electronics

Datasheet1 page0 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1488EE7
Control Consolet 8.00 in. H x 8.00 in. W x 7.16 in. D Steel Gray Pedestal or Surface Mount
Hammond1488EJ7
Control Consolet 8.00 in. H x 16.00 in. W x 7.16 in. D Steel Gray Pedestal or Surface Mount
Hammond1488EH7
Enclosure Consolet Sloped NEMA 12 Hinged Steel Gray 8x12x7.15
Bud IndustriesWA-1540
Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)
Bud IndustriesCU-1098
Electronic Enclosure 6.00 in. H x 6.00 in. W x 6.00 in. D Steel Gray
Bud IndustriesN3R-5802
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,6X6X4 IN, NEMA3R, HINGED COVER, N3R SERIES

Descriptions

Descriptions of Hammond 1488EL7 provided by its distributors.

Control Consolet 8.00 in. H x 20.00 in. W x 7.16 in. D Steel Gray Pedestal or Surface Mount
N12 Consolet - 8 x 20 x 7.15 - Steel/Gray N12 SLP FRNT CNSL20X8X7.15 (8 x 20 x 7.16) Hammond PN 1488EL7 : UPC [623980467207]
ENCLOSURE, CONSOLET, STEEL, GRAY; Enclosure Type:Consolet; Enclosure Material:Steel; External Height - Metric:203mm; External Width - Metric:508mm; External Depth - Metric:182mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM