Hammond 1458VB4B

Steel enclosure, (L x W x H) 152 x 102 x 102 mm, blue, IP31, 1458VB4B
$ 45.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458VB4B.

Master Electronics

Datasheet1 page10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1458B4B
Steel enclosure, (L x W x H) 152 x 102 x 102 mm, blue, IP31, 1458B4B
Hammond1426K-B
Enclosure Blue with Vented Bottom Black Front Panel 6 x 5 x 4 Inch Blue
Aluminum enclosure, (L x W x H) 254 x 152 x 102 mm, blue, IP31, 1456NEK4WHBU
Bud IndustriesEXN-23359-BL
Bud Industries EXN-23359-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x3.5 in, EXN Series
Bud IndustriesEXN-23357-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 4.53LX2.03WX4.69D, EXN SERIES
Bud IndustriesEXN-23354-BLP
Bud Industries EXN-23354-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x4.5x4.7 in

Descriptions

Descriptions of Hammond 1458VB4B provided by its distributors.

Steel enclosure, (L x W x H) 152 x 102 x 102 mm, blue, IP31, 1458VB4B
enclosures - 18 gauge steel; vented; blue METAL INST CASE 6X4X4 (6 x 4 x 4) Hammond PN 1458VB4B : UPC [623980306032] Color: Blue
ENCLOSURE, INSTRUMENT, STEEL, BLUE; Enclosure Type:Instrument; Enclosure Material:Steel; External Height - Metric:102mm; External Width - Metric:152mm; External Depth - Metric:102mm; IP Rating:-; Body Color:Blue; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1458VB4B.