Bud Industries EXN-23359-BL

Bud Industries EXN-23359-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x3.5 in, EXN Series
$ 24.765
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23359-BL.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23361-BL
Bud Industries EXN-23361-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x6.7 in, EXN Series
Bud IndustriesEXN-23361-RD
Bud Industries EXN-23361-RD Extruded Enclosure, Aluminum, Red, 1.6x5.8x6.7 in, EXN Series
Bud IndustriesEXN-23362-BL
Bud Industries EXN-23362-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x8.2 in, EXN Series

Descriptions

Descriptions of Bud Industries EXN-23359-BL provided by its distributors.

Bud Industries EXN-23359-BL Extruded Enclosure, Aluminum, Blue, 1.6x5.8x3.5 in, EXN Series
Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Blue (1.6 X 5.8 X 3.5 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLUE/BLACK, 5.77LX1.64WX3.5D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:41.61mm; External Width - Metric:89mm; External Depth - Metric:146.6mm; IP Rating:IP66; Body Color:Black, Blue RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23359BL