Hammond 1457N1202EBK

Black Emi/Rfi Shielded Extruded Aluminum Enclosure Flanged Panels 4.73 x 4.09 x 2.15 Inch Black
$ 40.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457N1202EBK.

TME

Datasheet1 page14 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.63%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1457N1201
Watertight Extruded Aluminum Enclosure 2.15X4.09X4.72 4.73 x 4.09 x 2.15 Inch Clear (Anodize)
Hammond1457N1201E
Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73X4.09X2.15 4.73 x 4.09 x 2.15 Inch Clear (Anodize)
Black Watertight Extruded Aluminum Enclosure 2.15X4.09X6.30 Inch Black No Flange

Descriptions

Descriptions of Hammond 1457N1202EBK provided by its distributors.

Black Emi/Rfi Shielded Extruded Aluminum Enclosure Flanged Panels 4.73 x 4.09 x 2.15 Inch Black
Hammond 1457N1202EBK Extruded Enclosure RFI Flanged 120 x 104 x 55 Black
ENCLOSURE, MULTIPURPOSE, ALUMINIUM, BLK; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 55mm; External Width - Metric: 104mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colo
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:55Mm; Anchura Externa - Métrico:104Mm; Profundidad Externa - Métrico:120Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Hammond 1457N1202EBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457N1202EBK.