Hammond 1457KEPF-10

Hammond Manufacturing 1457K Flange Emi Panel (10 Pk)
$ 98.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457KEPF-10.

Burklin Elektronik

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1457CEPF
1457C Emi/Rfi Flanged End Panels And Gasket Kit 2/Pack
Hammond1551JFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,2.36X1.38X0.59 IN,1551 SERIES
Hammond1551SFLBK
ABS miniature enclosure, (L x W x H) 50 x 50 x 15 mm, black (RAL 9005), IP54, 1551SFLBK
Bud IndustriesCU-389-MB
Bud Industries CU-389-MB Utility Box, Style G, Flanges, 5.1x3.6x1.6 in, Utilibox Series
Bud IndustriesPB-1574-TF
Bud Industries PB-1574-TF Potting Box Style B, Flanges, Plastic, 2x2x1.5 in
Bud IndustriesHD-7600
Plastic Enclosure 2.37 in. H x 6.62 in. W x 4.68 in. D NEMA 4 4X 12 13 Polycarbonate Black

Descriptions

Descriptions of Hammond 1457KEPF-10 provided by its distributors.

Hammond Manufacturing 1457K Flange Emi Panel (10 Pk)
1457K flanged end panels and gasket kit - 10/pack 1457K FLANGE EMI PANEL (10 PK) Hammond PN 1457KEPF-10 : UPC [623980017877] Color: Black
END PLATE, ALUMINIUM, ENCLOSURE; Plate Type: End Plate; Plate Material: Aluminium; Plate Colour: -; For Use With: Hammond 1457K1202E, 1457K1202EBK, 1457K1602E & 1457K1602EBK EMI/RFI Protection Enclosures; External Depth - Me
END PANEL, ENCLOSURE, ALUM, BLACK, 10PK; Panel Type:End Panel; Panel Material:Aluminum; Body Color:Black; For Use With:Hammond 1457K Series Enclosures; External Height - Metric:-; External Width - Metric:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457KEPF10