Hammond 1457J1201EBK

Black Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73X3.30X1.12 4.73 x 3.3 x 1.12 Inch Black
$ 33.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457J1201EBK.

TME

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+45.00%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Black Watertight Extruded Aluminum Enclosure 6.30X3.30X1.12 6.3 x 3.3 x 1.12 Inch Black
Hammond1457J1601
Watertight Extruded Aluminum Enclosure 6.30X3.30X1.12 6.3 x 3.3 x 1.12 Inch Clear (Anodize)
Hammond1457J1202E
ENCLOSURE, WATERTIGHT, EXTRUDED ALUMINUM, EMI/RFI, FLANGED,4.73 X 3.30 X 1.12 IN.
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES
Bud IndustriesEX-4501
Electronic Instrument Enclosure 1.57 in. H x 3.14 in. W x 5.38 in. D Aluminum Silver Coating

Descriptions

Descriptions of Hammond 1457J1201EBK provided by its distributors.

Black Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73X3.30X1.12 4.73 x 3.3 x 1.12 Inch Black
ENCLOSURE, WATERTIGHT, EXTRUDED ALUMINUM, EMI/RFI, BLACK, 4.73 X 2.32 X 1.21 IN.
ENCLOSURE, EMI/RFI BOX, ALUM, BLACK; Enclosure Type:Small; Material:Extruded Aluminium; External Height - Metric:31.47mm; Width
Enclosure, Pcb Box, Aluminium, Black, Ip54; Tipo De Envolvente:Emi/Rfi Box; Altura Externa - Métrico:31.47Mm; Anchura Externa - Métrico:86.96Mm; Profundidad Externa - Métrico:131.15Mm; Envolvente, Material:Aluminio; Ip:Ip54 |Hammond 1457J1201EBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM