Hammond 1457J1601BK

Black Watertight Extruded Aluminum Enclosure 6.30X3.30X1.12 6.3 x 3.3 x 1.12 Inch Black
$ 27.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457J1601BK.

Electro Sonic

Datasheet1 page11 years ago
Datasheet1 page13 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.11%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1457J1201
Watertight Extruded Aluminum Enclosure 4.73 x 3.3 x 1.12 Inch Clear (Anodize)
Black Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73X3.30X1.12 4.73 x 3.3 x 1.12 Inch Black
Hammond1457J1201E
Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73 x 3.3 x 1.12 Inch Clear (Anodize)
Bud IndustriesEX-4501
Electronic Instrument Enclosure 1.57 in. H x 3.14 in. W x 5.38 in. D Aluminum Silver Coating
Bud IndustriesEX-4502
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.96X2.995X1.418IN, EXSERIES

Descriptions

Descriptions of Hammond 1457J1601BK provided by its distributors.

Black Watertight Extruded Aluminum Enclosure 6.30X3.30X1.12 6.3 x 3.3 x 1.12 Inch Black
ENCLOSURE, WATERTIGHT, EXTRUDED ALUMINUM, PAINTED, BLACK, 6.30 X 3.30 X 1.12 IN.
ENCLOSURE, PCB BOX, ALUM, BLACK; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 31.47mm; External Width - Metric: 86.96mm; External Depth - Metric: 171.15mm; IP Rating: IP65; Body Colo

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457J1601BK.