Hammond 1457C1201BK

Black Watertight Extruded Aluminum Enclosure 1.22X2.32X4.72 4.73 x 2.32 x 1.21 Inch Black
$ 22.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457C1201BK.

Farnell

Datasheet1 page17 years ago
Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-37.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1457C801BK
Black Watertight Extruded Aluminum Enclosure 1.22X2.32X3.15 3.15 x 2.32 x 1.21 Inch Black
Hammond1457C802BK
EXTRUDED ALUMINUM ENCLOSURE, WATERTIGHT, BLACK, FLANGED PANELS, 1.22X2.32X3.15
Hammond1457C802
WATERTIGHT EXTRUDED ALUMINUM ENCLOSURE W/FLANGED END PANELS, IP65, 3.15X2.32X1.2
Bud IndustriesCU-5124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesCU-4124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesAN-2820-AB
Bud Industries AN-2820-AB Aluminum Enclosure, Flanges, Black, 4x2.1x1 in, AN-A Flange Series

Descriptions

Descriptions of Hammond 1457C1201BK provided by its distributors.

Black Watertight Extruded Aluminum Enclosure 1.22X2.32X4.72 4.73 x 2.32 x 1.21 Inch Black
ENCLOSURE, CABINET, ALUMINUM, EXTRUDED, BLACK, 4.73X2.32X1.21 IN, IP65, 1457 SERIES
BOX, ALUMINIUM, IP65, EXTRUDED; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Metric:120mm; External Width - Metric:59mm; External Depth - Metric:30.9mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:120Mm; Anchura Externa - Métrico:59Mm; Profundidad Externa - Métrico:30.9Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Hammond 1457C1201BK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457C1201BK..