Hammond 1457C802BK

Extruded Aluminum Enclosure, Watertight, Black, Flanged Panels, 1.22X2.32X3.15
$ 20.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457C802BK.

Newark

Datasheet1 page17 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-8.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1457C802
WATERTIGHT EXTRUDED ALUMINUM ENCLOSURE W/FLANGED END PANELS, IP65, 3.15X2.32X1.2
Hammond1457C802E
EXTRUDED ALUMINUM ENCLOSURE, EMI/RFI SHIELDED, FLANGED PANELS, 1.22X2.32X3.15
EXTRUDED ALUMINUM ENCLOSURE, EMI/RFI SHIELDED, FLANGED PANELS, 1.22X2.32X3.15
Bud IndustriesCU-5124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesCU-4124-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X1.218 IN, ECONOBOX SERIES
Bud IndustriesAN-2820-AB
Bud Industries AN-2820-AB Aluminum Enclosure, Flanges, Black, 4x2.1x1 in, AN-A Flange Series

Descriptions

Descriptions of Hammond 1457C802BK provided by its distributors.

EXTRUDED ALUMINUM ENCLOSURE, WATERTIGHT, BLACK, FLANGED PANELS, 1.22X2.32X3.15
Hammond 1457C802BK IP65 Extruded Aluminium Black with Flanged Panel 80x50x31
Black Aluminum Flange Mount Extruded Enclosure
Aluminium Encl. 80x59x31 Flanged Lid BK
BOX ALUM BLACK 3.523"L X 2.441"W
BOX, ALUMINIUM, IP65, EXTRUDED;
1457C 80MM ENCL BLACK PAINT V2
BOX ALUM BLACK 3.52"L X 2.44"W
BOX, ALUMINIUM, IP65, EXTRUDED; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 80mm; External Width - Metric: 59mm; External Depth - Metric: 30.9mm; IP Rating: IP65; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457C802BK..