Hammond 1455PALRD-10

Hammond 1455PALRD-10 Aluminium End Panel 1.5 x 125 x 30.5mm Red
$ 24.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455PALRD-10.

Farnell

Datasheet1 page11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Hammond 1455QALRD-10 Aluminium End Panel 1.5 x 125 x 51.5mm Red
Hammond 1455NALRD-10 Aluminium End Panel 1.5 x 103 x 53mm Red
Hammond 1455LALRD-10 Aluminium End Panel 1.5 x 103 x 30.5mm Red
Bud IndustriesHP-3645
INFRARED PANEL FOR PLASTIC BOX, STYLE 3,FITS HP3650,3651,3654,3661,3663,3664
Bud IndustriesHP-3646
INFRARED PANEL FOR HANDHELD PLASTIC BOX, STYLE 3,FITS HP3660 & HP3662
Bud IndustriesHP-3648
BUD TRANSPARENT LENS_HP Item Number : HP-3648

Descriptions

Descriptions of Hammond 1455PALRD-10 provided by its distributors.

Hammond 1455PALRD-10 Aluminium End Panel 1.5 x 125 x 30.5mm Red
red aluminum end panels for 1455P enclosures- 10/pack 1455P ENDPLATE, PK OF 10, RED Hammond PN 1455PALRD-10 : UPC [623980102535] Color: Red
END PLATE, ENCLOSURE, RED, ALUMINUM; Plate Type:End; Plate Material:Aluminum; Plate Color:Red; For Use With:Hammond 1455P Enclosures; External Depth - Metric:10.5mm; External Width - Metric:115.52mm; External Height - Metric:34.13mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455PALRD-10.
  • 1455PALRD10