Bud Industries HP-3648

Enclosure End Panel Plastic Infra-Red 1.20 in. H x 0.81 in. W
$ 0.376
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HP-3648.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-14.29%

Related Parts

Bud IndustriesHP-3646
INFRARED PANEL FOR HANDHELD PLASTIC BOX, STYLE 3,FITS HP3660 & HP3662
Bud IndustriesHP-3645
INFRARED PANEL FOR PLASTIC BOX, STYLE 3,FITS HP3650,3651,3654,3661,3663,3664
Bud IndustriesHH-3451-TL
ENCLOSURE, ACCESSORY, LENS, TRANSPARENT RED, FITS GRABBERS STYLE C

Descriptions

Descriptions of Bud Industries HP-3648 provided by its distributors.

Enclosure End Panel Plastic Infra-Red 1.20 in. H x 0.81 in. W
BUD TRANSPARENT LENS_HP Item Number : HP-3648
Red Transparent Lens for Hand Held Style
INFRARED END PANEL FOR HP-3653 ENCLOSURE
Panel, Infrared, 0.81Inx1.19In, Plastic; Material Del Panel:Plastic; Color De La Carcaza:Rojo; Para Usar Con:Hp-3653-B; Altura Externa - Imperial:0.81"; Altura Externa - Métrico:21Mm; Anchura Externa - Imperial:1.19" |Bud Industries HP-3648

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HP3648