Hammond 1455NALRD-10

Hammond 1455NALRD-10 Aluminium End Panel 1.5 x 103 x 53mm Red
$ 24.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455NALRD-10.

Inventory History

3 month trend:
-31.43%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond 1455LALRD-10 Aluminium End Panel 1.5 x 103 x 30.5mm Red
Red Plastic Open Bezels for 1455K Enclosures 10/pack
Hammond1455JPLTRD
Translucent Red Plastic End Panels for 1455J Enclosures 2/pack
Bud IndustriesHP-3646
INFRARED PANEL FOR HANDHELD PLASTIC BOX, STYLE 3,FITS HP3660 & HP3662
Bud IndustriesHP-3645
INFRARED PANEL FOR PLASTIC BOX, STYLE 3,FITS HP3650,3651,3654,3661,3663,3664
Bud IndustriesHP-3648
Enclosure End Panel Plastic Infra-Red 1.20 in. H x 0.81 in. W

Descriptions

Descriptions of Hammond 1455NALRD-10 provided by its distributors.

Hammond 1455NALRD-10 Aluminium End Panel 1.5 x 103 x 53mm Red
red aluminum end panels for 1455N enclosures- 10/pack 1455N ENDPLATE, PK OF 10, RED Hammond PN 1455NALRD-10 : UPC [623980102528] Color: Red
END PLATE, ENCLOSURE, RED, ALUMINUM; Plate Type:End; Plate Material:Aluminum; Plate Color:Red; For Use With:Hammond 1455N1201, 1455N1601 & 1455N2201 Extruded Aluminum Enclosures; External Depth - Metric:-; External Width - Metric:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455NALRD10