Bud Industries EXN-23355-BLP

Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 6.65 in. D Extruded Aluminum
$ 21.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23355-BLP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23354-BLP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23354-GDP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Bud IndustriesEXN-23354-SVP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum
Hammond1591XXGTBU
ABS enclosure, (L x W x H) 122 x 94 x 36 mm, blue/transparent, IP54, 1591XXGTBU
Hammond1553DTBUBK
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, blue/transparent, IP54, 1553DTBUBK
Hammond1591GBU
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLUE,4.8X3.7X1.36 IN, IP54,1591 SERIES

Descriptions

Descriptions of Bud Industries EXN-23355-BLP provided by its distributors.

Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 6.65 in. D Extruded Aluminum
Extruded Aluminum Enclosure Blue with Plastic Cover EXN-23355-BLP, Extruded Aluminum Enclosure Blue with Plastic Cover (1.4 X 4.5 X 6.7 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 4.48LX1.39WX6.65D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM/PC, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:35.2mm; External Width - Metric:169mm; External Depth - Metric:113.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23355BLP