Bud Industries EXN-23351-BL

Bud Industries EXN-23351-BL Extruded Enclosure, Aluminum, Blue, 1.4x2.7x3.5 in, EXN Series
$ 14.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23351-BL.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-22.22%

Related Parts

Bud IndustriesEXN-23350-RD
Bud Industries EXN-23350-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x1.9 in, EXN Series
Bud IndustriesEXN-23350-BKP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 1.93 in. D Extruded Aluminum
Bud IndustriesEXN-23350-BK
Bud Industries EXN-23350-BK Extruded Enclosure, Aluminum, Black, 1.4x2.7x1.9 in, EXN Series
Hammond1550Z104BK
Aluminum die cast enclosure, (L x W x H) 64 x 58 x 30 mm, black (RAL 9005), IP66, 1550Z104BK
Hammond1590Z062BK
Aluminum die cast enclosure, (L x W x H) 98 x 64 x 36 mm, black (RAL 9005), IP66, 1590Z062BK
Hammond1590Z061BK
Aluminum die cast enclosure, (L x W x H) 64 x 58 x 26 mm, black (RAL 9005), IP68, 1590Z061BK

Descriptions

Descriptions of Bud Industries EXN-23351-BL provided by its distributors.

Bud Industries EXN-23351-BL Extruded Enclosure, Aluminum, Blue, 1.4x2.7x3.5 in, EXN Series
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum Blue
Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Blue (1.4 X 2.7 X 3.5 In)
ALUMINUM ENCLOSURE, IP66, ANODIZED, BLUE/BLACK, 2.7L X 1.39W X 3.5D, EXN SERIES
ELECTRONIC ENCLOSURE, ALUM, BLUE; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:35.2mm; External Width - Metric:89mm; External Depth - Metric:68.7mm; IP Rating:IP66; Body Color:Black, Blue RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23351BL