Hammond 1455B1202BU

Enclosure; Extruded; Blue; Anodized Aluminum; Plastic End Panels; 4.72INX2.82INX.75IN
$ 9.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455B1202BU.

element14 APAC

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ENCLOSURE;EXTRUDED;BLUE;ANODIZED ALUMINUM;PLASTIC END PANELS;3.94INX2.82INX.75IN
Hammond1455B802BU
ENCLOSURE;EXTRUDED;BLUE;ANODIZED ALUMINUM;PLASTIC END PANELS;3.15INX2.82INX.75IN
ENCLOSURE;EXTRUDED;BLUE;ANODIZED ALUMINUM;PLASTIC END PANELS;4.72INX2.76INX.47IN
Bud IndustriesEXN-23351-BLP
Bud Industries EXN-23351-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x2.7x3.5 in
Bud IndustriesEXN-23352-BLP
Bud Industries EXN-23352-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 1.4x2.7x5.1 in
Bud IndustriesEXN-23351-BL
Bud Industries EXN-23351-BL Extruded Enclosure, Aluminum, Blue, 1.4x2.7x3.5 in, EXN Series

Descriptions

Descriptions of Hammond 1455B1202BU provided by its distributors.

ENCLOSURE;EXTRUDED;BLUE;ANODIZED ALUMINUM;PLASTIC END PANELS;4.72INX2.82INX.75IN
Aluminum enclosure, (L x W x H) 120 x 72 x 19 mm, blue, IP54, 1455B1202BU
ENCLOSURE, ALU, BLUE, 120X71.7X19mm; Enclosure Type:Small; Material:Extruded Aluminium; External Height - Metric:19.15mm; Width
blue extruded aluminum enclosure w/ plastic end panels BLUE 120 X 72 X 19MM ALUM ENCL (4.72 x 2.83 x 0.75) Hammond PN 1455B1202BU : UPC [623980102016] Color: Blue
Enclosure, Pcbbox, Aluminium, Blue; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:19.15Mm; Anchura Externa - Métrico:71.74Mm; Profundidad Externa - Métrico:121Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Azul |Hammond 1455B1202BU

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM