Hammond 1441-16

Steel enclosure, (L x W x H) 254 x 152 x 51 mm, gray (RAL 7046), 1441-16
$ 17.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-16.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.28%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondCS664
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X4X6, NEMA 1, NO KNOCKOUTS
HammondCHKO664
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 6X6X4 IN, QUARTER TURN, KNOCKOUTS
HammondCSKO664
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X4, NEMA 1
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
Bud IndustriesCU-478-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,7.5X7.5X2.62 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1441-16 provided by its distributors.

Steel enclosure, (L x W x H) 254 x 152 x 51 mm, gray (RAL 7046), 1441-16
chassis - steel; ASA 61 grey finish STEEL CHASSIS 10X6X2 (10 x 6 x 2) Hammond PN 1441-16 : UPC [623980496009] Color: Gray
ENCLOSURE, MULTIPURPOSE, STEEL, GREY; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 51mm; External Width - Metric: 254mm; External Depth - Metric: 152mm; IP Rating: -; Body Colour: Grey; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-16.