Bud Industries CU-712-A

Electronic Enclosure 2.50 in. H x 15.00 in. W x 7.00 in. D Aluminum Natural ADC/12
$ 34.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-712-A.

Master Electronics

Datasheet1 page16 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-56.10%

Related Parts

Bud IndustriesCU-622-A
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; Type:Small; Material:Aluminum; External Height
Hammond1444-1273
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X7X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-12825
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X2.5 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 12.00" X 12.00", AC SERIES
Hammond1444-1463
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,14X6X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-418
Enclosure Chassis 3 in. H x 17 in. D x 12 in. W Aluminum Natural 0.05 in. T

Descriptions

Descriptions of Bud Industries CU-712-A provided by its distributors.

Electronic Enclosure 2.50 in. H x 15.00 in. W x 7.00 in. D Aluminum Natural ADC/12
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 64mm; External Width - Metric: 381mm; External Depth - Metric: 178mm; IP Rating: -; Body Color: Natural; NEMA Rating: -
Enclosure, Box, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:64Mm; Anchura Externa - Métrico:381Mm; Profundidad Externa - Métrico:178Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CU-712-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU712A