Hammond 1441-29

Enclosure, Box-lid, Desktop, Steel, Gray, 12X10X2IN, 1441SERIES
$ 28.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-29.

Farnell

Datasheet1 page13 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-19.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1441-22
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 12X8X2IN, 1441SERIES
Hammond1441-30
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X10X2IN, 1441SERIES
Hammond1441-24
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 12X8X3IN, 1441SERIES
Bud IndustriesC-1585
Bud Industries C-1585 Sloping Panel Enclosure, Steel, 6.5x9.1x7.3 in, Sloping Panel Series
Bud IndustriesJBH-4960-KO
Enclosure, Junction Box, Steel, Gray; En |Bud Industries JBH-4960-KO

Descriptions

Descriptions of Hammond 1441-29 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 12X10X2IN, 1441SERIES
chassis - steel; ASA 61 grey finish STEEL CHASSIS 12X10X2 (12 x 10 x 2) Hammond PN 1441-29 : UPC [623980496702] Color: Gray
ENCLOSURE, STEEL, GREY; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 51.71mm; External Width - Metric: 304.8mm; External Depth - Metric: 254mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Ex
ENCLOSURE, STEEL, GREY; Enclosure Material:Steel; Body Colour:Grey; External Height - Imperial:2.01"; External Height - Metric:51mm; External Width - Imperial:10"; External Width - Metric:254mm; External Depth - Imperial:12.01"; External Depth - Metric:305mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-29..