Hammond 1437A

Pushbutton Enclosure Extra Deep 1 Pushbutton x 30.5mm Steel/Gray 4 x 4 x 4.75 Inch
$ 90.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1437A.

RS (Formerly Allied Electronics)

Datasheet2 pages22 years ago
Datasheet3 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+243%

Supply Chain

Introduction Date2024-11-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1437MA
Pushbutton Enclosure Extra Deep 1 Pushbutton x 22.5mm Steel/Gray 4 x 4 x 4.75 Inch
Hammond1438A
NEMA 12 Lift Off Screw Cover Enclosure Extra Deep 4 x 4 x 4.7 Steel/Gray
Hammond1414PHA4
ENCLOSURE, FLANGED, PANEL, STEEL, 4X4X4 IN, NEMA 13, HINGED, 1414 PH SERIES
Bud IndustriesJB-3953-KO
Enclosure 4.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesN3R-5801
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,6X4X4 IN, NEMA3R, HINGED COVER, N3R SERIES
Bud IndustriesJB-3951
Enclosure 4.00 in. H x 4.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond 1437A provided by its distributors.

Pushbutton Enclosure Extra Deep 1 Pushbutton x 30.5mm Steel/Gray 4 x 4 x 4.75 Inch
ENCLOSURE, PUSHBUTTON, 1 HOLE, 30.5MM, STEEL, NEMA13, N/A, GRAY, 1437 SERIES
ENCLOSURE, PUSH BUTTON, STEEL, GRAY; Enclosure Type:Push Button; Enclosure Material:Steel; External Height - Metric:102mm; External Width - Metric:102mm; External Depth - Metric:121mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM