Hammond 1427C2BK

Handle - Oval Nickel Finished Brass 4.4" Long (4" Hole to Hole) 1.3" Height.
$ 5.277
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427C2BK.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
-64.17%

Supply Chain

Introduction Date2017-05-09

Related Parts

Keystone9114
Aluminum Round instrumentation Threaded Ends 4-40 Handles
Keystone9111
HANDLE, 0.187 IN., BLACK ANODIZED, STEEL, 1.5 IN., 0.625 IN., 4-40, 0.156 IN.
Keystone515
Round Aluminum Instrumentation Handle
Hammond1590MS50BK
Replacement Screws For Imperial 1590 Series Black 50-Pack
Hammond1427C4
Handle Black Anodized Aluminum 5" Long .984" Height
Hammond1427GBB
EXTRUDED ALUMINUM BAR HANDLE,3" MOUNTING HOLE CENTERS,1.64"HIGH, BLK HANDLE&POSTS

Descriptions

Descriptions of Hammond 1427C2BK provided by its distributors.

HANDLE - OVAL NICKEL FINISHED BRASS 4.4" LONG (4" HOLE TO HOLE) 1.3" HEIGHT.
handle - black oval aluminum; 4.3" long 1.75" height 4.0" OVAL HANDLE, ALUM BLACK (4.3 x 0.63 x 1.75) Hammond PN 1427C2BK : UPC [623980483153]
Aluminum Square And Oval Metal Handles, Black Anodized, 108.74mm Product Length, 15.9mm Product Depth, 44.45mmproduct Height
HANDLE, OVAL, ALUM, BLACK, 1.75" X 0.67"; Fixing Centers:4"; Handle Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:10-32; Product Range:1427 Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM