Keystone 9114

Aluminum Round instrumentation Threaded Ends 4-40 Handles
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9114.

Future Electronics

Datasheet1 page13 years ago
Datasheet3 pages20 years ago
Datasheet1 page11 years ago

Sager Electronics

TME

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.48%

CAD Models

Download Keystone 9114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Keystone 9114 provided by its distributors.

Aluminum Round instrumentation Threaded Ends 4-40 Handles
Instrumentation Handle 1.5 in. L x 0.75 in. H Aluminum
Round Aluminum Instrumentation Handle
Racks & Rack Cabinet Accessories HNDL ALUM BK A 1.50
Round Handle Black Aluminum Alloy 6061-T6 Anodized
ROUND ALUMINIUM INSTRUMENTATION HANDLE, BLACK ANODIZED
Handles and Knobs HNDL ALUM BK A 1.50
Round Handle, Non-metric, Brass
Instrument Handle; Fixing Centers:1.5"; Mango, Material:Aluminio; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Altura:0.75"; Diámetro:0.187"; Longitud:1.50"; Material:Aluminum |Keystone 9114

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO