Hammond 1422N4D12F

NEMA 4 Double Door Floormount Enclosure with Panel 60 x 60 x 12 Steel/Gray
$ 4,395.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1422N4D12F.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1422D12F
NEMA 12 Double Door Floormount Enclosure with Panel 60 x 60 x 12 Steel/Gray
Hammond1422D16
Floor Mount Enclosure 60.13 in. H x 60.06 in. W x 16.69 in. D NEMA 12 Steel ANSI 61 Gray
Hammond1422E12F
Floor Mount Enclosure 72.13 in. H x 60.06 in. W x 12.69 in. D NEMA 12 Steel ANSI 61 Gray

Descriptions

Descriptions of Hammond 1422N4D12F provided by its distributors.

NEMA 4 Double Door Floormount Enclosure with Panel 60 x 60 x 12 Steel/Gray
ENCLOSURE-NEMA 4 TWO DOOR ANSI 61 GREY STEEL FLOORMOUNT WITH INNER PANEL&12" FT
ENCLOSURE, FLOOR MOUNT, STEEL, GRAY; Enclosure Type:Floor Mount; Enclosure Material:Steel; External Height - Metric:1.53m; External Width - Metric:1.53m; External Depth - Metric:322mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM