Hammond 1422E12F

NEMA 12 Double Door Floormount Enclosure with Panel 72 x 60 x 12 Steel/Gray
$ 3,623.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1422E12F.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1422D12F
NEMA 12 Double Door Floormount Enclosure with Panel 60 x 60 x 12 Steel/Gray
Hammond1422D16
Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 60 X 60 X 16 - Steel/Gray
Hammond1422D16F
NEMA 12 Double Door Floormount Enclosure with Panel 60 x 60 x 16 Steel/Gray

Descriptions

Descriptions of Hammond 1422E12F provided by its distributors.

NEMA 12 Double Door Floormount Enclosure with Panel 72 x 60 x 12 Steel/Gray
Handle Electrical Enclosure, 72 in H, 13 in D, 60 in W, 12, Steel
ENCLOSURE, FLOORMOUNT, MILD STEEL, NEMA 12, CONTINUOUS HINGE
1422 Metal Steel Box Dual Door Feet (Container Type)
Electrical Enclosures NEMA12 2 DR.
CABINET STEEL 12.7X60.1X72.1 GRY
ENCLOSURE, FLOOR MOUNT, STEEL, GRAY; Enclosure Type:Floor Mount; Enclosure Material:Steel; External Height - Metric:1.83m; External Width - Metric:1.53m; External Depth - Metric:322mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM