Hammond 1422D12F

NEMA 12 Double Door Floormount Enclosure with Panel 60 x 60 x 12 Steel/Gray
$ 3,139.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1422D12F.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+192%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1422D12
NEMA 12 Double Door Wallmount Enclosure with Panel 60 x 60 x 12 Steel/Gray
Hammond1422D10
NEMA 12 Double Door Wallmount Enclosure with Panel 60 x 60 x 10 Steel/Gray
Hammond1422D16
Hammond N12 Dbl Door Wallmount Enclosure W/Panel - 60 X 60 X 16 - Steel/Gray

Descriptions

Descriptions of Hammond 1422D12F provided by its distributors.

NEMA 12 Double Door Floormount Enclosure with Panel 60 x 60 x 12 Steel/Gray
Handle Electrical Enclosure, 60 in H, 13 in D, 60 in W, 12, Steel
ENCLOSURE, FLOORMOUNT, MILD STEEL, NEMA 12, CONTINUOUS HINGE
Electrical Enclosures NEMA12 2 DR.
CABINET STEEL 12.7X60.1X60.1 GRY
ENCLOSURE, FLOOR MOUNT, STEEL, GRAY; Enclosure Type:Floor Mount; Enclosure Material:Steel; External Height - Metric:1.53m; External Width - Metric:1.53m; External Depth - Metric:322mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM