Hammond 1416T

Enclosure, Component Case, Steel, Ventilated, Screws, Knockout, Gray
$ 135.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1416T.

element14 APAC

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1416Q
Enclosure Ventilated Component Case; Steel; HxWxD: 10 x 20 x 8 in.
HammondN1A20167
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 20X16X7
HammondEJ161410
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 16X14X10IN
Bud IndustriesSN-3709
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 16 X 14 X 10, NEMA 13, HINGED
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in
Bud IndustriesSNB-3743
Bud Industries SNB-3743 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x14x7.9 in

Descriptions

Descriptions of Hammond 1416T provided by its distributors.

ENCLOSURE, COMPONENT CASE, STEEL, VENTILATED, SCREWS, KNOCKOUT, GRAY
N1 Ventilated Encl - 20 x 10 x 10 - Steel/Gray VENTILATED ENCL 20X10X10 (20 x 10 x 10) Hammond PN 1416T : UPC [623980358703]
VENTED INSTRUMENT ENCLOSURE, STEEL, GREY; VENTED INSTRUMENT ENCLOSURE, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 254mm; External Width - Metric: 508mm; Externa
Vented Instrument Enclosure, Steel, Grey; Tipo De Envolvente:Instrument; Altura Externa - Métrico:254Mm; Anchura Externa - Métrico:508Mm; Profundidad Externa - Métrico:254Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Hammond 1416T

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM