Hammond 1416Q

Enclosure Ventilated Component Case; Steel; HxWxD: 10 x 20 x 8 in.
$ 121.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1416Q.

Master Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1416T
ENCLOSURE, COMPONENT CASE, STEEL, VENTILATED, SCREWS, KNOCKOUT, GRAY
Hammond1416O
Enclosure Ventilated Component Case Steel HxWxD: 10 x 15 x 8 Inch
HammondCSKO16168
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 16 x 16 x 8 in.
Bud IndustriesSN-3708
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 14 X 12 X 8, NEMA 13, HINGED
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in

Descriptions

Descriptions of Hammond 1416Q provided by its distributors.

Enclosure Ventilated Component Case; Steel; HxWxD: 10 x 20 x 8 in.
N1 Ventilated Encl - 20 x 10 x 8 - Steel/Gray VENTILATED ENCL 20X10X8 (20 x 10 x 8) Hammond PN 1416Q : UPC [623980358604]
Enclosure, Component Case, Steel; Enclosure Type:Electrical/Industrial; Enclosure Material:Steel; External Height - Metric:203.2Mm; External Width - Metric:508Mm; External Depth - Metric:254Mm; Ip Rating:-; Body Color:Gray Rohs Compliant: Yes |Hammond 1416Q

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM