Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SN-3709

Enclosure, External Mounting Bracket, Steel, Gray, 16 X 14 X 10, Nema 13, Hinged

$ 175.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SN-3709.

Sager Electronics

Datasheet2 pages18 years ago
Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Related Parts

Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;16x14x10 In
Hammond1414N4O10
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 16 X 14 X 10, LIFT OFF COVER
Hammond1414PHO10
ENCLOSURE, FLANGED, PANEL, STEEL, 16X14X10 IN, NEMA13, HINGED, 1414PH SERIES
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in
Bud IndustriesSNB-3732
Bud Industries SNB-3732 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x7.9 in
Bud IndustriesSNB-3743
Bud Industries SNB-3743 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x14x7.9 in

Descriptions

Descriptions of Bud Industries SN-3709 provided by its distributors.

ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 16 X 14 X 10, NEMA 13, HINGED
Aluminum Relay Rack Natural ARR-1272-NF, Aluminum Relay Rack Natural (84.1 X 20.3 X 15 In)
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Encl; ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:406mm; External Width - Metric:356mm; External Depth - Metric:254mm; IP Rating:IP65; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN3709