Hammond 1414PHMH6LP

Enclosure, Flanged, Panel, Steel, Nema 13, Hinged, 1414 Ph Series
$ 105.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414PHMH6LP.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1414PHI6
ENCLOSURE, FLANGED, PANEL, STEEL, 10X8X6 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414PHI6LP
ENCLOSURE, FLANGED, PANEL, STEEL, 10X8X6 IN, NEMA 13, HINGED, 1414 PH SERIES
HammondHJ1486HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;14x8x6 In
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED
Bud IndustriesCU-879
Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series

Descriptions

Descriptions of Hammond 1414PHMH6LP provided by its distributors.

ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
N12 J Box, Hinge Cover - 14 x 8 x 6 - Steel/Gray PIANO HNGD 1414PH LESS PANEL (14 x 8 x 6) Hammond PN 1414PHMH6LP : UPC [623980351902]
Gray Mild Steel Bracket Mount Junction Box
NEMA 12 Enclosures PIANO HNGD 1414PH
1414PHMH6LP - Hammond Manufacturing
ENCLOSURE, GRAY, 8" X 6" X 14"; Enclosure Type:Junction Box; Enclosure Material:Mild Steel; External Height - Metric:356mm; External Width - Metric:203mm; External Depth - Metric:152mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM